
M55-6023242R | |
|---|---|
DigiKey Part Number | 952-M55-6023242RTR-ND - Tape & Reel (TR) 952-M55-6023242RCT-ND - Cut Tape (CT) 952-M55-6023242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6023242R |
Description | CONN RCPT 1.27MM SMD 32POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6023242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insulation Color | Black | |
Insulation Height | 0.537" (13.64mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 15.4mm, 16.9mm, 18.5mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 100VAC | |
Applications | Automotive, General Purpose, Industrial | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74300 € | 27,43 € |
| 100 | 2,33160 € | 233,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,22030 € | 444,06 € |
| 400 | 2,11435 € | 845,74 € |
| 600 | 2,05475 € | 1.232,85 € |
| 1.000 | 1,98204 € | 1.982,04 € |
| 1.400 | 1,93556 € | 2.709,78 € |
| 2.000 | 1,88752 € | 3.775,04 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |




