




M55-6005042R | |
|---|---|
DigiKey Part Number | 952-3840-2-ND - Tape & Reel (TR) 952-3840-1-ND - Cut Tape (CT) 952-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6005042R |
Description | CONN RCPT 50POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6005042R Models |
Category | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.246" (6.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 8mm, 9.5mm, 11.1mm |
Style Board to Board | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1.2A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,04500 € | 30,45 € |
| 100 | 2,58790 € | 258,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,29469 € | 1.262,08 € |
| 1.100 | 2,18522 € | 2.403,74 € |
| 1.650 | 2,12366 € | 3.504,04 € |
| 2.750 | 2,04856 € | 5.633,54 € |
| 3.850 | 2,00056 € | 7.702,16 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |





