



M55-3100342R | |
|---|---|
DigiKey Part Number | 952-M55-3100342RTR-ND - Tape & Reel (TR) 952-M55-3100342RCT-ND - Cut Tape (CT) 952-M55-3100342RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-3100342R |
Description | 3 POS MALE SIL HORIZ SMT T&R |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-3100342R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.104" (2.64mm) |
Series | Insulation Height 0.122" (3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A per Contact |
Mounting Type | Voltage Rating 100VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04900 € | 10,49 € |
| 100 | 0,89100 € | 89,10 € |
| 500 | 0,79520 € | 397,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75724 € | 757,24 € |
| 2.000 | 0,72111 € | 1.442,22 € |
| 3.000 | 0,70078 € | 2.102,34 € |
| 5.000 | 0,67599 € | 3.379,95 € |
| 7.000 | 0,66014 € | 4.620,98 € |
| 10.000 | 0,64376 € | 6.437,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |



