



M55-3000442R | |
|---|---|
DigiKey Part Number | 952-M55-3000442RTR-ND - Tape & Reel (TR) 952-M55-3000442RCT-ND - Cut Tape (CT) 952-M55-3000442RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-3000442R |
Description | 4 POS MALE SIL VERT SMT T&R |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-3000442R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.104" (2.64mm) |
Series | Insulation Height 0.207" (5.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A per Contact |
Mounting Type | Voltage Rating 100VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24500 € | 12,45 € |
| 100 | 1,05800 € | 105,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,93227 € | 559,36 € |
| 1.200 | 0,88777 € | 1.065,32 € |
| 1.800 | 0,86274 € | 1.552,93 € |
| 3.000 | 0,83222 € | 2.496,66 € |
| 4.200 | 0,81271 € | 3.413,38 € |
| 6.000 | 0,79253 € | 4.755,18 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



