



M55-2101242R | |
---|---|
DigiKey Part Number | 952-M55-2101242RTR-ND - Tape & Reel (TR) 952-M55-2101242RCT-ND - Cut Tape (CT) 952-M55-2101242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-2101242R |
Description | 12 POS FEM SIL HORIZ SMT T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-2101242R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyphthalamide (PPA) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 € | 2,29 € |
10 | 1,94900 € | 19,49 € |
100 | 1,65590 € | 165,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 1,43641 € | 1.077,31 € |
1.500 | 1,36789 € | 2.051,84 € |
2.250 | 1,32933 € | 2.990,99 € |
3.750 | 1,28232 € | 4.808,70 € |
5.250 | 1,25227 € | 6.574,42 € |
Unit Price without VAT: | 2,29000 € |
---|---|
Unit Price with VAT: | 2,72510 € |