10 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55-2101042R

DigiKey Part Number
952-M55-2101042RTR-ND - Tape & Reel (TR)
952-M55-2101042RCT-ND - Cut Tape (CT)
952-M55-2101042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-2101042R
Description
10 POS FEM SIL HORIZ SMT T&R
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M55-2101042R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Surface Mount, Right Angle
Mfr
Termination
Series
Fastening Type
Latch Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Part Status
Active
Insulation Height
0.157" (4.00mm)
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Guide, Solder Retention
Number of Positions
Applications
General Purpose
Number of Positions Loaded
All
Insulation Material
Polyphthalamide (PPA)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,86300 €18,63 €
1001,58340 €158,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,37359 €1.030,19 €
1.5001,30805 €1.962,07 €
2.2501,27118 €2.860,15 €
3.7501,22623 €4.598,36 €
5.2501,19749 €6.286,82 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €