


M55-2100842R | |
|---|---|
DigiKey Part Number | 952-M55-2100842RTR-ND - Tape & Reel (TR) 952-M55-2100842RCT-ND - Cut Tape (CT) 952-M55-2100842RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-2100842R |
Description | 8 POS FEM SIL HORIZ SMT T&R |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-2100842R Models |
Category | Mounting Type Board Edge, Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Latch Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Solder Retention |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Polyphthalamide (PPA) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76500 € | 17,65 € |
| 100 | 1,50000 € | 150,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,30115 € | 975,86 € |
| 1.500 | 1,23907 € | 1.858,60 € |
| 2.250 | 1,20416 € | 2.709,36 € |
| 3.750 | 1,16156 € | 4.355,85 € |
| 5.250 | 1,13434 € | 5.955,28 € |
| 7.500 | 1,10619 € | 8.296,42 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |



