M52-5102345 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 20
Unit Price: 5,15000 €
Datasheet
46 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Harwin’s Company Overview

M52-5102345

DigiKey Part Number
M52-5102345-ND
Manufacturer
Manufacturer Product Number
M52-5102345
Description
CONN RCPT 46POS 0.05 GOLD PCB
Customer Reference
Detailed Description
46 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.181" (4.60mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Applications
General Purpose, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Rectangular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M52-5102545Harwin Inc.20952-2870-ND5,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes