Similar

M52-5053745 | |
|---|---|
DigiKey Part Number | M52-5053745-ND |
Manufacturer | |
Manufacturer Product Number | M52-5053745 |
Description | CONN RCPT 37POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 37 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.224" (5.69mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Mated Stacking Heights 8.5mm, 9.77mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M52-5052045 | Harwin Inc. | 0 | M52-5052045-ND | 1,83631 € | Similar |


