


M52-5051245 | |
|---|---|
DigiKey Part Number | M52-5051245-ND |
Manufacturer | |
Manufacturer Product Number | M52-5051245 |
Description | CONN RCPT 12POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5051245 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.224" (5.69mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Mated Stacking Heights 8.5mm, 9.77mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.036 | 1,34681 € | 1.395,30 € |
| Unit Price without VAT: | 1,34681 € |
|---|---|
| Unit Price with VAT: | 1,60270 € |



