


M52-5012645 | |
|---|---|
DigiKey Part Number | M52-5012645-ND |
Manufacturer | |
Manufacturer Product Number | M52-5012645 |
Description | CONN RCPT 26POS 0.05 GOLD PCB |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.110" (2.79mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |

