Similar



M50-4903745 | |
|---|---|
DigiKey Part Number | M50-4903745-ND |
Manufacturer | |
Manufacturer Product Number | M50-4903745 |
Description | CONN HEADER SMD 74POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 74 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-4903745 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Insulation Height 0.224" (5.69mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBH31-NBPB-D37-SM-BK | Sullins Connector Solutions | 0 | SBH31-NBPB-D37-SM-BK-ND | 3,36504 € | Similar |


