Similar



M50-4802845 | |
|---|---|
DigiKey Part Number | M50-4802845-ND |
Manufacturer | |
Manufacturer Product Number | M50-4802845 |
Description | CONN HEADER R/A 56POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 56 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-4802845 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Post 0.083" (2.11mm) |
Part Status Obsolete | Insulation Height 0.222" (5.65mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBH31-NBPB-D28-RA-BK | Sullins Connector Solutions | 0 | SBH31-NBPB-D28-RA-BK-ND | 2,64649 € | Similar |


