Similar



M50-4704045 | |
|---|---|
DigiKey Part Number | M50-4704045-ND |
Manufacturer | |
Manufacturer Product Number | M50-4704045 |
Description | CONN HEADER VERT 80POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-4704045 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Tube | Insulation Height 0.224" (5.69mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6mm |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBH31-NBPB-D40-ST-BK | Sullins Connector Solutions | 0 | SBH31-NBPB-D40-ST-BK-ND | 2,83627 € | Similar |


