Similar
Similar



M50-4303745 | |
|---|---|
DigiKey Part Number | M50-4303745-ND |
Manufacturer | |
Manufacturer Product Number | M50-4303745 |
Description | CONN RCPT 74POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 74 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-4303745 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.181" (4.60mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 6mm, 6.5mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-4302045 | Harwin Inc. | 370 | 952-1405-5-ND | 4,99000 € | Similar |
| SFM-137-02-L-D-A | Samtec Inc. | 0 | SFM-137-02-L-D-A-ND | 5,37936 € | Similar |



