M50-4303245 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 430
Unit Price: 4,99000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,13680 €
Datasheet
64 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Harwin’s Company Overview

M50-4303245

DigiKey Part Number
M50-4303245-ND
Manufacturer
Manufacturer Product Number
M50-4303245
Description
CONN RCPT 64POS 0.05 GOLD SMD
Customer Reference
Detailed Description
64 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M50-4303245 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.181" (4.60mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Mated Stacking Heights
6mm, 6.5mm
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Applications
General Purpose, Medical, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M50-4302045Harwin Inc.430952-1405-5-ND4,99000 €Similar
SFM-132-02-L-D-ASamtec Inc.0SFM-132-02-L-D-A-ND5,13680 €Similar
Obsolete
This product is no longer manufactured. View Substitutes