Connector Header Surface Mount 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Harwin’s Company Overview

M50-3600542R

DigiKey Part Number
952-4189-2-ND - Tape & Reel (TR)
952-4189-1-ND - Cut Tape (CT)
952-4189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M50-3600542R
Description
CONN HEADER SMD 10POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3600542R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.118" (3.00mm)
Mfr
Insulation Height
0.039" (1.00mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Pick and Place
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Mated Stacking Heights
3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm
Mounting Type
Contact Finish Thickness - Post
98.4µin (2.50µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRPB052VWQS-RCSullins Connector Solutions128.725S9012E-05-ND0,80000 €Similar
In-Stock: 35.222
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,10800 €11,08 €
1000,94200 €94,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,81341 €650,73 €
1.6000,77460 €1.239,36 €
2.4000,75276 €1.806,62 €
4.0000,72613 €2.904,52 €
5.6000,70911 €3.971,02 €
8.0000,69150 €5.532,00 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €