Similar
Direct



M50-3504042 | |
|---|---|
DigiKey Part Number | M50-3504042-ND |
Manufacturer | |
Manufacturer Product Number | M50-3504042 |
Description | CONN HEADER VERT 80POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3504042 Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.248" (6.30mm) |
Packaging Bulk | Insulation Height 0.039" (1.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 3.2mm, 4.6mm, 5.4mm, 5.5mm, 6.23mm |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-3502042 | Harwin Inc. | 723 | 952-1387-ND | 3,45000 € | Similar |
| FTS-140-01-L-D | Samtec Inc. | 0 | SAM1156-40-ND | 8,77000 € | Direct |



