M50-3503542 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 0
Unit Price: 7,79000 €
Datasheet
Connector Header Through Hole 70 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 70 position 0.050" (1.27mm)
Harwin’s Company Overview

M50-3503542

DigiKey Part Number
M50-3503542-ND
Manufacturer
Manufacturer Product Number
M50-3503542
Description
CONN HEADER VERT 70POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3503542 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.118" (3.00mm)
Mfr
Contact Length - Post
0.091" (2.30mm)
Series
Overall Contact Length
0.248" (6.30mm)
Packaging
Bulk
Insulation Height
0.039" (1.00mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A per Contact
Mounting Type
Mated Stacking Heights
3.2mm, 4.6mm, 5.4mm, 5.5mm, 6.23mm
Termination
Solder
Contact Finish Thickness - Post
98.4µin (2.50µm)
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FTS-135-01-L-DSamtec Inc.0SAM1156-35-ND7,79000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes