Similar



M50-3202645 | |
|---|---|
DigiKey Part Number | M50-3202645-ND |
Manufacturer | |
Manufacturer Product Number | M50-3202645 |
Description | CONN RCPT 52P 0.05 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3202645 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.136" (3.46mm) |
Connector Type | Contact Length - Post 0.094" (2.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 10.0µin (0.25µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853-83-052-20-001101 | Preci-Dip | 0 | 853-83-052-20-001101-ND | 8,69463 € | Similar |


