M50-3202245 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 8,31680 €
44 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Harwin’s Company Overview

M50-3202245

DigiKey Part Number
M50-3202245-ND
Manufacturer
Manufacturer Product Number
M50-3202245
Description
CONN RCPT 44P 0.05 GOLD PCB R/A
Customer Reference
Detailed Description
44 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M50-3202245 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.136" (3.46mm)
Connector Type
Contact Length - Post
0.094" (2.40mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Applications
General Purpose, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA9T), Nylon 9T
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
853-83-044-20-001101Preci-Dip0853-83-044-20-001101-ND8,31680 €Similar
Obsolete
This product is no longer manufactured. View Substitutes