M50-3201945 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: 5,05000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 6,45406 €
38 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Harwin’s Company Overview

M50-3201945

DigiKey Part Number
M50-3201945-ND
Manufacturer
Manufacturer Product Number
M50-3201945
Description
CONN RCPT 38P 0.05 GOLD PCB R/A
Customer Reference
Detailed Description
38 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M50-3201945 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.136" (3.46mm)
Contact Length - Post
0.094" (2.40mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
-
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes