Similar

M50-3150742 | |
|---|---|
DigiKey Part Number | M50-3150742-ND |
Manufacturer | |
Manufacturer Product Number | M50-3150742 |
Description | CONN RCPT 14POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.087" (2.20mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-3150842 | Harwin Inc. | 1.202 | 952-1373-5-ND | 3,91000 € | Similar |






