Similar
Similar

M50-3123945 | |
|---|---|
DigiKey Part Number | M50-3123945-ND |
Manufacturer | |
Manufacturer Product Number | M50-3123945 |
Description | CONN RCPT 78POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 78 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.142" (3.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 5.5mm, 6.18mm |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-3122045 | Harwin Inc. | 51 | 952-1709-ND | 4,99000 € | Similar |
| FLE-139-01-G-DV | Samtec Inc. | 0 | SAM1226-39-ND | 10,73000 € | Similar |



