Similar

M50-3115042 | |
|---|---|
DigiKey Part Number | M50-3115042-ND |
Manufacturer | |
Manufacturer Product Number | M50-3115042 |
Description | CONN RCPT 100POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.169" (4.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 5.5mm, 6.18mm | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | General Purpose, Medical, Telecommunications | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |





