Similar

M50-3111242 | |
|---|---|
DigiKey Part Number | M50-3111242-ND |
Manufacturer | |
Manufacturer Product Number | M50-3111242 |
Description | CONN RCPT 24POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.169" (4.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 5.5mm, 6.18mm |
Number of Positions Loaded All | Features Board Guide |
Pitch - Mating | Current Rating (Amps) 1A |
Number of Rows 2 | Applications General Purpose, Medical, Telecommunications |
Row Spacing - Mating 0.050" (1.27mm) | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-3112542 | Harwin Inc. | 0 | M50-3112542-ND | 4,64248 € | Similar |






