MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M50-3000445 | |
|---|---|
DigiKey Part Number | 952-M50-3000445-ND |
Manufacturer | |
Manufacturer Product Number | M50-3000445 |
Description | 4+4 POS. FEMALE DIL VERTICAL THR |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3000445 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Obsolete | Insulation Color Black |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 5.5mm, 6.18mm |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-3000545 | Harwin Inc. | 11.210 | 952-1365-5-ND | 1,57000 € | MFR Recommended |
| M50-3030842 | Harwin Inc. | 11.235 | 952-3579-ND | 1,25000 € | MFR Recommended |
| M50-3100445 | Harwin Inc. | 1.025 | M50-3100445-ND | 1,71000 € | MFR Recommended |
| M50-3110542 | Harwin Inc. | 2.009 | 952-2342-ND | 1,92000 € | MFR Recommended |
| M50-3200445 | Harwin Inc. | 33 | 952-2859-ND | 1,71000 € | MFR Recommended |











