


M40-9060099 | |
|---|---|
DigiKey Part Number | 952-3063-ND |
Manufacturer | |
Manufacturer Product Number | M40-9060099 |
Description | M40-100 SKT/SKT 28AWG 320MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33300 € | 13,33 € |
| 30 | 1,23367 € | 37,01 € |
| 50 | 1,18960 € | 59,48 € |
| 100 | 1,13280 € | 113,28 € |
| 250 | 1,06184 € | 265,46 € |
| 500 | 1,01114 € | 505,57 € |
| 1.000 | 0,96288 € | 962,88 € |
| 2.500 | 0,90262 € | 2.256,55 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |



