MFR Recommended



M40-6205146 | |
|---|---|
DigiKey Part Number | 952-1972-ND |
Manufacturer | |
Manufacturer Product Number | M40-6205146 |
Description | CONN RCPT 51POS SMD TIN |
Customer Reference | |
Detailed Description | 51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 80.0µin (2.03µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 51 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M40-6205146R | Harwin Inc. | 6.617 | 952-M40-6205146RCT-ND | 4,52000 € | MFR Recommended |


