
M40-6000946R | |
|---|---|
DigiKey Part Number | 952-M40-6000946RTR-ND - Tape & Reel (TR) 952-M40-6000946RCT-ND - Cut Tape (CT) 952-M40-6000946RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6000946R |
Description | CONN PLUG 9POS SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6000946R Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Tin |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 9 | Height Above Board 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93000 € | 19,30 € |
| 100 | 1,64030 € | 164,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46416 € | 732,08 € |
| 1.000 | 1,39429 € | 1.394,29 € |
| 1.500 | 1,35499 € | 2.032,48 € |
| 2.500 | 1,30706 € | 3.267,65 € |
| 3.500 | 1,27642 € | 4.467,47 € |
| 5.000 | 1,24474 € | 6.223,70 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

