


M40-3200545R | |
|---|---|
DigiKey Part Number | 952-1670-2-ND - Tape & Reel (TR) 952-1670-1-ND - Cut Tape (CT) 952-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3200545R |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3200545R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.071" (1.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,43000 € | 14,30 € |
| 100 | 1,21550 € | 121,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,04955 € | 839,64 € |
| 1.600 | 0,99948 € | 1.599,17 € |
| 2.400 | 0,97130 € | 2.331,12 € |
| 4.000 | 0,93695 € | 3.747,80 € |
| 5.600 | 0,91499 € | 5.123,94 € |
| 8.000 | 0,89228 € | 7.138,24 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |








