


M40-3100845R | |
|---|---|
DigiKey Part Number | 952-M40-3100845RTR-ND - Tape & Reel (TR) 952-M40-3100845RCT-ND - Cut Tape (CT) 952-M40-3100845RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3100845R |
Description | CONN RCPT 16POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M40-3100845R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.089" (2.26mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Mated Stacking Heights 4.25mm |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Row Spacing - Mating 0.039" (1.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC084-16-A-0390-L-C | GCT | 1.544 | 2073-BC084-16-A-0390-L-CCT-ND | 1,37000 € | Direct |
| BC085-16-A-0390-L-C | GCT | 7.149 | 2073-BC085-16-A-0390-L-CCT-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11800 € | 21,18 € |
| 100 | 1,80010 € | 180,01 € |
| 500 | 1,60678 € | 803,39 € |
| 1.000 | 1,56042 € | 1.560,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45713 € | 2.914,26 € |
| 4.000 | 1,38765 € | 5.550,60 € |
| 6.000 | 1,34857 € | 8.091,42 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


