


M40-3011046R | |
|---|---|
DigiKey Part Number | 952-3490-2-ND - Tape & Reel (TR) 952-3490-1-ND - Cut Tape (CT) 952-3490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3011046R |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3011046R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,66910 € | 66,91 € |
| 500 | 0,59724 € | 298,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56872 € | 568,72 € |
| 2.000 | 0,54157 € | 1.083,14 € |
| 3.000 | 0,52631 € | 1.578,93 € |
| 5.000 | 0,50769 € | 2.538,45 € |
| 7.000 | 0,49578 € | 3.470,46 € |
| 10.000 | 0,48347 € | 4.834,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



