
M300-FV10345F2 | |
|---|---|
DigiKey Part Number | 952-M300-FV10345F2-ND |
Manufacturer | |
Manufacturer Product Number | M300-FV10345F2 |
Description | CONN RCPT 3MM PCB GOLD 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M300-FV10345F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Screw Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Green | |
Insulation Height | 0.256" (6.50mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -65°C ~ 175°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 8.9mm | |
Ingress Protection | - | |
Features | Jackscrews, Polarizing Key | |
Current Rating (Amps) | 10A | |
Voltage Rating | 600V | |
Applications | Automotive, General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 12 | 9,26167 € | 111,14 € |
| 108 | 7,93148 € | 856,60 € |
| 504 | 7,11516 € | 3.586,04 € |
| 1.008 | 6,77599 € | 6.830,20 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |













