


M300-FC60305F2-0300L | |
|---|---|
DigiKey Part Number | 952-4020-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC60305F2-0300L |
Description | CBL ASS 3MM F 3POS SNGL 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,33000 € | 22,33 € |
| 10 | 18,97700 € | 189,77 € |
| 30 | 17,56167 € | 526,85 € |
| 50 | 16,94000 € | 847,00 € |
| 100 | 16,13210 € | 1.613,21 € |
| 250 | 15,12312 € | 3.780,78 € |
| 500 | 14,40236 € | 7.201,18 € |
| Unit Price without VAT: | 22,33000 € |
|---|---|
| Unit Price with VAT: | 26,57270 € |

