


M300-FC11005F2-0150L | |
|---|---|
DigiKey Part Number | 952-4001-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC11005F2-0150L |
Description | CBL ASS 3MM F 10POS DUAL 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,05000 € | 40,05 € |
| 10 | 34,03500 € | 340,35 € |
| 30 | 31,49800 € | 944,94 € |
| 50 | 30,38340 € | 1.519,17 € |
| 100 | 28,93470 € | 2.893,47 € |
| 250 | 27,12568 € | 6.781,42 € |
| Unit Price without VAT: | 40,05000 € |
|---|---|
| Unit Price with VAT: | 47,65950 € |





