


M300-FC10605F2-0150L | |
|---|---|
DigiKey Part Number | 952-4000-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC10605F2-0150L |
Description | CBL ASS 3MM F 6POS DUAL 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,75000 € | 25,75 € |
| 10 | 21,88400 € | 218,84 € |
| 30 | 20,25167 € | 607,55 € |
| 50 | 19,53520 € | 976,76 € |
| 100 | 18,60350 € | 1.860,35 € |
| 250 | 17,44016 € | 4.360,04 € |
| 500 | 16,73202 € | 8.366,01 € |
| Unit Price without VAT: | 25,75000 € |
|---|---|
| Unit Price with VAT: | 30,64250 € |





