


M30-9040099 | |
|---|---|
DigiKey Part Number | M30-9040099-ND |
Manufacturer | |
Manufacturer Product Number | M30-9040099 |
Description | M30-100 SKT/SKT 26AWG 150MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12213 € | 2.244,26 € |
| Unit Price without VAT: | 1,12213 € |
|---|---|
| Unit Price with VAT: | 1,33533 € |



