
M30-3010946R | |
|---|---|
DigiKey Part Number | M30-3010946R-ND |
Manufacturer | |
Manufacturer Product Number | M30-3010946R |
Description | CONN HEADER SMD 9POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 100V |

