


M30-1100800 | |
|---|---|
DigiKey Part Number | 952-1991-ND |
Manufacturer | |
Manufacturer Product Number | M30-1100800 |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | M30-1100800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,33870 € | 33,87 € |
| 250 | 0,31744 € | 79,36 € |
| 500 | 0,30224 € | 151,12 € |
| 1.000 | 0,28781 € | 287,81 € |
| 3.000 | 0,26633 € | 798,99 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


