M225-2830046 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 27.483
Unit Price: 0,67000 €
Datasheet
M225-2830046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M225-2830046
Harwin’s Company Overview

M225-2830046

DigiKey Part Number
952-4176-ND
Manufacturer
Manufacturer Product Number
M225-2830046
Description
CONN SOCKET 22-24AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes