


M22-7141742 | |
|---|---|
DigiKey Part Number | 952-2347-ND |
Manufacturer | |
Manufacturer Product Number | M22-7141742 |
Description | CONN RCPT 34POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-7141742 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.173" (4.40mm) |
Packaging Bulk | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 5.8mm, 6.55mm, 6.8mm |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 17 | 3,48706 € | 59,28 € |
| 102 | 3,07275 € | 313,42 € |
| 510 | 2,74288 € | 1.398,87 € |
| 1.003 | 2,61514 € | 2.622,99 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

