Similar

M22-7132142 | |
|---|---|
DigiKey Part Number | M22-7132142-ND |
Manufacturer | |
Manufacturer Product Number | M22-7132142 |
Description | CONN RCPT 21POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 21 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.173" (4.40mm) |
Packaging Tube | Contact Length - Post 0.094" (2.40mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 5.9mm |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-7141142 | Harwin Inc. | 0 | M22-7141142-ND | 1,70017 € | Similar |


