24 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Harwin’s Company Overview

M22-6361242

DigiKey Part Number
952-2321-ND
Manufacturer
Manufacturer Product Number
M22-6361242
Description
CONN RCPT 24POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M22-6361242 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.079" (2.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
3.6mm, 4.35mm, 4.6mm
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
2A
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,35000 €5,35 €
234,28913 €98,65 €
1153,82843 €440,27 €
5063,44852 €1.744,95 €
1.0123,28406 €3.323,47 €
Manufacturers Standard Package
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €