Similar
Similar
Similar

M22-6360942 | |
|---|---|
DigiKey Part Number | M22-6360942-ND |
Manufacturer | |
Manufacturer Product Number | M22-6360942 |
Description | CONN RCPT 18POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 18 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.079" (2.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 3.6mm, 4.35mm, 4.6mm |
Number of Positions Loaded All | Features Board Guide |
Pitch - Mating | Current Rating (Amps) 2A |
Number of Rows 2 | Applications General Purpose, Industrial, Telecommunications |
Row Spacing - Mating 0.079" (2.00mm) | Insulation Material Polyamide (PA9T), Nylon 9T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-6361042 | Harwin Inc. | 2.291 | 952-1833-ND | 4,67000 € | Similar |
| CLT-109-02-G-D | Samtec Inc. | 0 | CLT-109-02-G-D-ND | 2,35969 € | Similar |
| CLT-109-02-L-D | Samtec Inc. | 0 | CLT-109-02-L-D-ND | 2,48250 € | Similar |




