Similar
Similar
Similar



M22-5431005 | |
|---|---|
DigiKey Part Number | M22-5431005-ND |
Manufacturer | |
Manufacturer Product Number | M22-5431005 |
Description | CONN HEADER SMD R/A 20POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5431005 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.157" (4.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1.5A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMT-110-01-S-DH | Samtec Inc. | 18 | SAM11520-ND | 4,04000 € | Similar |
| MMT-110-01-S-DH-010-P-TR | Samtec Inc. | 0 | MMT-110-01-S-DH-010-P-TR-ND | 4,60452 € | Similar |
| MMT-110-01-S-DH-P-TR | Samtec Inc. | 0 | MMT-110-01-S-DH-P-TR-ND | 4,26556 € | Similar |




