Similar
Similar
Similar
Similar



M22-5322046 | |
|---|---|
DigiKey Part Number | M22-5322046-ND |
Manufacturer | |
Manufacturer Product Number | M22-5322046 |
Description | CONN HEADER SMD 40POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 4.6mm, 6.8mm |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-5322205 | Harwin Inc. | 0 | M22-5322205-ND | 1,76729 € | Similar |
| 0877594014 | Molex | 5.574 | WM20518-ND | 4,91000 € | Similar |
| 0877594051 | Molex | 0 | 0877594051-ND | 2,40134 € | Similar |
| 0877594084 | Molex | 0 | 0877594084-ND | 1,88042 € | Similar |




