Similar



M22-5320946P | |
|---|---|
DigiKey Part Number | M22-5320946P-ND |
Manufacturer | |
Manufacturer Product Number | M22-5320946P |
Description | CONN HEADER SMD 18POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 4.6mm, 6.8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-5321005 | Harwin Inc. | 667 | 952-1344-ND | 1,73000 € | Similar |


