M22-5320705R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 927
Unit Price: 0,82000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1.816
Unit Price: 0,86000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 0,47432 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 667
Unit Price: 1,76000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 27
Unit Price: 1,86000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 48
Unit Price: 1,63000 €
Datasheet
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-5320705R

DigiKey Part Number
M22-5320705R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M22-5320705R
Description
CONN HEADER SMD 14POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-5320705R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
4.6mm, 6.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes