


M22-5320505R | |
|---|---|
DigiKey Part Number | 952-M22-5320505RTR-ND - Tape & Reel (TR) 952-M22-5320505RCT-ND - Cut Tape (CT) 952-M22-5320505RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-5320505R |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5320505R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Mated Stacking Heights 4.6mm, 6.8mm |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61800 € | 16,18 € |
| 100 | 1,37530 € | 137,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,19881 € | 839,17 € |
| 1.400 | 1,14162 € | 1.598,27 € |
| 2.100 | 1,10944 € | 2.329,82 € |
| 3.500 | 1,07020 € | 3.745,70 € |
| 4.900 | 1,04512 € | 5.121,09 € |
| 7.000 | 1,01918 € | 7.134,26 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


